Infineon IMW N-Channel MOSFET, 52 A, 75 V N, 3-Pin TO-247 IMW120R030M1HXKSA1
- RS Stock No.:
- 244-2920
- Mfr. Part No.:
- IMW120R030M1HXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 480 more to save $16.32
View bulk pricing optionsSubtotal (1 tube of 240 units)*
$3,528.48
(exc. GST)
$3,881.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 240 | $14.702 | $3,528.48 | - |
| 480 - 480 | $14.668 | $3,520.32 | $16.32 |
| 720 + | $14.633 | $3,511.92 | $49.68 |
*price indicative
- RS Stock No.:
- 244-2920
- Mfr. Part No.:
- IMW120R030M1HXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-247 | |
| Series | IMW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-247 | ||
Series IMW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R030M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R140M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R014M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R040M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R007M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R020M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V P, 3-Pin TO-247
