Infineon IMW N-Channel MOSFET, 52 A, 75 V N, 3-Pin TO-247 IMW120R140M1HXKSA1
- RS Stock No.:
- 244-2926
- Mfr. Part No.:
- IMW120R140M1HXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $10.45 | - |
| 10 - 39 | $10.34 | 1% |
| 40 - 79 | $10.22 | 2% |
| 80 - 119 | $10.10 | 3% |
| 120 + | $9.99 | 4% |
*price indicative
- RS Stock No.:
- 244-2926
- Mfr. Part No.:
- IMW120R140M1HXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-247 | |
| Series | IMW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-247 | ||
Series IMW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IMW120R140M1HXKSA1 MOSFET in TO247-3 package build on a state-of-the-art trench semiconductor process optimized to combine performance with reliability. In comparison to traditional silicon (Si) based switches like IGBTs and MOSFETs, the SiC MOSFET offers a series of advantages. These include, the lowest gate charge and device capacitance levels seen in 1200 V switches, no reverse recovery losses of the internal commutation proof body diode, temperature independent low switching losses, and threshold-free on-state characteristic.
Very low switching losses
Threshold-free on state characteristic
Wide gate-source voltage range
Benchmark gate threshold voltage, VGS(th) = 4.5V
0V turn-off gate voltage for easy and simple gate drive
Fully controllable dV/dt
Robust body diode for hard commutation
Temperature independent turn-off switching losses
Related links
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R030M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R014M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R040M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R007M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V N, 3-Pin TO-247 IMW120R020M1HXKSA1
- Infineon IMW Type N-Channel MOSFET 75 V P, 3-Pin TO-247
- Infineon IMW Type N-Channel MOSFET 75 V P, 3-Pin TO-247 IMW120R090M1HXKSA1
