Infineon IPN N-Channel MOSFET, 3 A, 650 V, 3-Pin SOT-223 IPN60R2K0PFD7SATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.02

(exc. GST)

$9.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$1.804$9.02
10 - 95$1.76$8.80
100 - 245$1.716$8.58
250 - 495$1.672$8.36
500 +$1.628$8.14

*price indicative

Packaging Options:
RS Stock No.:
244-2267
Mfr. Part No.:
IPN60R2K0PFD7SATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

650V

Package Type

SOT-223

Series

IPN

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon 600V CoolMOS™ PFD7 superjunction MOSFET (IPN60R2K0PFD7S) complements the CoolMOS™ 7 offering for consumer applications.This product family is tailored to ultrahigh power density as well as highest efficiency designs.

Extremely low losses due to very low FOM RDS(on)*Qg and RDS(on)*Eoss

Low switching losses Eoss,excellent thermal behavior

Fast body diode

Wide range portfolio of RDS(on) and package variations

Integrated zener diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy