Infineon IPN N-Channel MOSFET, 6.1 A, 75 V, 3-Pin SOT-223 IPN50R2K0CEATMA1
- RS Stock No.:
- 244-2263
- Mfr. Part No.:
- IPN50R2K0CEATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.127 | $11.27 |
| 20 - 90 | $1.101 | $11.01 |
| 100 - 240 | $1.075 | $10.75 |
| 250 - 490 | $1.051 | $10.51 |
| 500 + | $1.027 | $10.27 |
*price indicative
- RS Stock No.:
- 244-2263
- Mfr. Part No.:
- IPN50R2K0CEATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.1A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Series | IPN | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.1A | ||
Maximum Drain Source Voltage Vds 75V | ||
Series IPN | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon's CoolMOS™ CE Power MOSFETs are a technology platform of high voltage power MOSFETs that are designed according to the super junction principle (SJ) and conceived to fulfill consumer requirements.
Extremely low losses due to very low FOM Rdson Qg and Eoss.
Very high commutation ruggedness.
Easy to use/drive.
Pb-free plating,Halogen free mold compound.
Qualified for standard grade applications.
Related links
- Infineon IPN Type N-Channel MOSFET 75 V, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 950 V, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 950 V, 3-Pin SOT-223 IPN95R3K7P7ATMA1
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 650 V, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN Type N-Channel MOSFET 650 V, 3-Pin SOT-223
