DiodesZetex N-Channel MOSFET, 10.7 A, 12 V, 8-Pin PowerDI1012-8
- RS Stock No.:
- 244-1937
- Mfr. Part No.:
- DMTH4001STLW-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1937
- Mfr. Part No.:
- DMTH4001STLW-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | PowerDI1012-8 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type PowerDI1012-8 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex MOSFET is designed to minimize the on state resistance yet maintain superior switching performance. This device is ideal for use in power management and load switch.
100% Unclamped inductive switching ensures more reliable and robust end application
High conversion efficiency
Wettable flank for improved optical inspection
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex Type N-Channel MOSFET 12 V, 8-Pin PowerDI1012-8 DMTH4001STLW-13
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8 DMTH4001STLWQ-13
- DiodesZetex DMTH10H2M5STLW Type N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI1012 DMTH10H2M5STLW-13
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex Type N-Channel MOSFET 12 V, 3-Pin SC-59
