DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement, 8-Pin SOIC DMT68M8LSS-13

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,477.50

(exc. GST)

$1,625.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$0.591$1,477.50-
12500 +$0.532$1,330.009%

*price indicative

RS Stock No.:
246-6889
Mfr. Part No.:
DMT68M8LSS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

12V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.73W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

1.45mm

Width

3.85mm

Length

4.9mm

Automotive Standard

AEC-Q101

The DiodesZetex makes an N-channel enhancement mode MOSFET, designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high-efficiency power management applications. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SO-8 packaging. It offers fast switching and high efficiency. Its 100% unclamped inductive switching ensures more reliable and robust end application. It has working temperature range of -55°C to +150°C.

Maximum drain to source voltage is 60 V Maximum gate to source voltage is ±20 V It offers low on-resistance It has low gate threshold voltage It offers an ESD protected gate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy