DiodesZetex 2 Type N-Channel MOSFET, 24 A, 100 V, 8-Pin PowerDI5060-8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-1933
Mfr. Part No.:
DMTH10H032LPDW-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

100V

Package Type

PowerDI5060-8

Mount Type

Surface

Pin Count

8

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

37W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Number of Elements per Chip

2

Automotive Standard

No

The DiodesZetex MOSFET features low on resistance and fast switching, making it ideal for high efficiency power management applications.

100% Unclamped inductive switching ensures more reliable and robust end application

Low input capacitance

Wettable flank for improved optical inspection

Additional tin plated on sidewall pads for optical solder inspection

Totally lead free and fully RoHS compliant

Halogen and antimony free green device

Related links