DiodesZetex DMTH10H032LPDWQ 2 Type N-Channel MOSFET, 24 A, 100 V, 8-Pin PowerDI5060-8 DMTH10H032LPDWQ-13
- RS Stock No.:
- 244-1936
- Mfr. Part No.:
- DMTH10H032LPDWQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$21.21
(exc. GST)
$23.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.121 | $21.21 |
| 50 - 90 | $2.07 | $20.70 |
| 100 - 240 | $2.021 | $20.21 |
| 250 - 990 | $1.971 | $19.71 |
| 1000 + | $1.923 | $19.23 |
*price indicative
- RS Stock No.:
- 244-1936
- Mfr. Part No.:
- DMTH10H032LPDWQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | DMTH10H032LPDWQ | |
| Package Type | PowerDI5060-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 37W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series DMTH10H032LPDWQ | ||
Package Type PowerDI5060-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 37W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The DiodesZetex MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in dc to dc Converters, motors.
100% Unclamped inductive switching ensures more reliable and robust end application
Low input capacitance
Wettable flank for improved optical inspection
Additional tin plated on sidewall pads for optical solder inspection
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex DMTH10H032LPDWQ 2 Type N-Channel MOSFET 100 V, 8-Pin PowerDI5060-8
- DiodesZetex 2 Type N-Channel MOSFET 100 V, 8-Pin PowerDI5060-8
- DiodesZetex 2 Type N-Channel MOSFET 100 V, 8-Pin PowerDI5060-8 DMTH10H032LPDW-13
- DiodesZetex Dual 2 Type N-Channel MOSFET 8-Pin PowerDI5060-8 DMT69M9LPDW-13
- DiodesZetex Dual 2 Type N-Channel MOSFET 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Type N-Channel MOSFET 150 V Enhancement, 8-Pin PowerDI5060-8 DMTH15H017SPSWQ-13
- DiodesZetex Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060-8
