DiodesZetex N-Channel MOSFET, 10.7 A, 12 V Enhancement DMT10H4M9SPSW-13
- RS Stock No.:
- 244-1930
- Mfr. Part No.:
- DMT10H4M9SPSW-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1930
- Mfr. Part No.:
- DMT10H4M9SPSW-13
- Brand:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.73W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.73W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex MOSFET packaging is reel.
Mounting type is surface mount
Related links
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement TO-252
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement DMT10H4M9LPSW-13
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI1012-8
- DiodesZetex Type N-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 DMT15H053SK3-13
