DiodesZetex DMN N-Channel MOSFET, 11 A, 12 V Enhancement, 3-Pin SC-59 DMN1019USNQ-7
- RS Stock No.:
- 244-1912
- Mfr. Part No.:
- DMN1019USNQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1912
- Mfr. Part No.:
- DMN1019USNQ-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | SC-59 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.2W | |
| Typical Gate Charge Qg @ Vgs | 50.6nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type SC-59 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.2W | ||
Typical Gate Charge Qg @ Vgs 50.6nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex MOSFET is designed to meet the stringent requirements of automotive applications. It is qualified to AEC-Q101, supported by a PPAP and is ideal for use in load switch, dc to dc Converters, power management functions.
Low on resistance
ESD Protected gate
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59 DMN1019USN-7
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMN3070SSN-7
- DiodesZetex Type N-Channel MOSFET 12 V, 3-Pin SC-59 DMN1019USNQ-13
- DiodesZetex Type N-Channel MOSFET 12 V, 3-Pin SC-59
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89
