DiodesZetex DMN N-Channel MOSFET, 5.1 A, 30 V Enhancement, 3-Pin SC-59 DMN3070SSN-7
- RS Stock No.:
- 122-1509
- Mfr. Part No.:
- DMN3070SSN-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$642.00
(exc. GST)
$705.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.214 | $642.00 | - |
| 6000 - 9000 | $0.211 | $633.00 | 1% |
| 12000 + | $0.205 | $615.00 | 4% |
*price indicative
- RS Stock No.:
- 122-1509
- Mfr. Part No.:
- DMN3070SSN-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN | |
| Package Type | SC-59 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 13.2nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 780mW | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN | ||
Package Type SC-59 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 13.2nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 780mW | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1.3mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMN3070SSN-7
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59 DMN1019USN-7
- DiodesZetex DMN Type N-Channel MOSFET 12 V Enhancement, 3-Pin SC-59 DMN1019USNQ-7
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN26D0UT-7
