Infineon BSZ N-Channel MOSFET, 212 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSZ065N06LS5ATMA1
- RS Stock No.:
- 244-1567
- Mfr. Part No.:
- BSZ065N06LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$4,450.00
(exc. GST)
$4,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) shipping from 17 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.89 | $4,450.00 | - |
| 10000 - 10000 | $0.844 | $4,220.00 | 5% |
| 15000 + | $0.799 | $3,995.00 | 10% |
*price indicative
- RS Stock No.:
- 244-1567
- Mfr. Part No.:
- BSZ065N06LS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 212A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 212A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSZ Series MOSFET, 40V Maximum Drain Source Voltage, 212A Maximum Continuous Drain Current - BSZ065N06LS5ATMA1
Features and Benefits:
• 0.7mΩ Rds(on) minimises conduction losses for improved efficiency
• 81W maximum power dissipation supports elevated thermal loads
• 1.2V forward voltage reduces voltage drop under load
• 80nC typical gate charge enables fast switching performance
• 20V maximum gate-source rating protects gate from overvoltage
Applications
• Ideal for motor drive half-bridge and H-bridge designs
• Used for battery protection and power distribution modules
• Can be used for synchronous rectification in power supplies
• Applicable to high-power switching in industrial control units
What thermal range can this device tolerate in operation?
How is the component packaged for PCB assembly?
What gate-drive considerations are needed for switching?
What type of channel conduction does it provide?
Related links
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ065N06LS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ040N06LS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ017NE2LS5IATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ031NE2LS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ0901NSATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ075N08NS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ033NE2LS5ATMA1
