Infineon BSZ N-Channel MOSFET, 212 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSZ031NE2LS5ATMA1
- RS Stock No.:
- 244-1564
- Mfr. Part No.:
- BSZ031NE2LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4,820 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.402 | $12.01 | - |
| 10 - 95 | $2.35 | $11.75 | 2% |
| 100 - 245 | $2.296 | $11.48 | 4% |
| 250 - 495 | $2.246 | $11.23 | 6% |
| 500 + | $2.196 | $10.98 | 8% |
*price indicative
- RS Stock No.:
- 244-1564
- Mfr. Part No.:
- BSZ031NE2LS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 212A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSZ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 212A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSZ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ017NE2LS5IATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ065N06LS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ0901NSATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ075N08NS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ063N04LS6ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ040N06LS5ATMA1
- Infineon BSZ Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSZ033NE2LS5ATMA1
