Infineon IPT N-Channel MOSFET, 400 A, 800 V, 8-Pin TO-263 IPT012N08N5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$8,986.00

(exc. GST)

$9,884.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$4.493$8,986.00-
4000 - 4000$4.385$8,770.002%
6000 +$4.28$8,560.004%

*price indicative

RS Stock No.:
244-0901
Mfr. Part No.:
IPT012N08N5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

400A

Maximum Drain Source Voltage Vds

800V

Series

IPT

Package Type

TO-263

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.2mΩ

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IPT Series MOSFET, 800V Maximum Drain Source Voltage, 400A Maximum Continuous Drain Current - IPT012N08N5ATMA1


This MOSFET is a high-voltage, high-current switching device designed for demanding power conversion and automotive environments. It functions as an N-channel transistor for controlling large DC loads and is intended for surface-mounted applications where thermal endurance and robust electrical performance are required.

Features and Benefits:


• 800V rating enables high-voltage switch operation
• 400A continuous current supports heavy-load applications
• 1.2mΩ low Rds(on) minimises conduction losses
• 81W power dissipation allows sustained power handling
• 80nC gate charge permits predictable switching control
• -55°C to 175°C temperature range ensures wide thermal tolerance

Applications


• Suitable for high-voltage traction inverter stages
• Ideal for battery management and power distribution
• Used with automotive power converters meeting AEC‑Q101 requirements
• Can be used for industrial motor drive switching
• Used for high-current DC-DC converter topologies

What gate voltage limits must be observed?


The device accepts up to 20V between gate and source and requires appropriate gate drive levels within that limit.

What package should be considered for thermal management?


The TO‑263 surface-mount package offers a large thermal pad area for heatsinking and PCB thermal dissipation.

How does the component handle automotive qualification?


It conforms to the AEC‑Q101 automotive test standard for semiconductor devices used in vehicles.

What environmental regulation compliance is present?


The component meets RoHS requirements for restricted hazardous substances.

What is the channel conduction type and switching orientation?


It is an N-channel device configured for drain-to-source conduction in conventional high-side or low-side switch arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy