Infineon ISC N-Channel MOSFET, 330 A, 40 V, 8-Pin SuperSO8 5 x 6 ISC037N03L5ISATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.23

(exc. GST)

$10.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,840 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 10$0.923$9.23
20 - 90$0.902$9.02
100 - 240$0.881$8.81
250 - 490$0.86$8.60
500 +$0.841$8.41

*price indicative

Packaging Options:
RS Stock No.:
243-9323
Mfr. Part No.:
ISC037N03L5ISATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

330A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

ISC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon has MOSFET which is OptiMOS power MOSFET,Integrated monolithic Schottky-like diode and Optimized for high performance Buck converter.

N Channel

Superior thermal resistance

Pb-free lead plating;RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy