Infineon IAUC N-Channel MOSFET, 80 A, 20 V Enhancement, 8-Pin SuperSO8 5 x 6 IAUC80N04S6N036ATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.52

(exc. GST)

$12.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$2.304$11.52
10 - 95$2.252$11.26
100 - 245$2.202$11.01
250 - 495$2.148$10.74
500 +$2.098$10.49

*price indicative

Packaging Options:
RS Stock No.:
243-9317
Mfr. Part No.:
IAUC80N04S6N036ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

20V

Package Type

SuperSO8 5 x 6

Series

IAUC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Infineon IAUC Series MOSFET, 20V Maximum Drain Source Voltage, 80A Maximum Continuous Drain Current - IAUC80N04S6N036ATMA1


This MOSFET is a power-switching transistor designed for high-current, surface-mount applications in harsh environments. It operates as an N-channel enhancement device and is suited to thermal and electrical duty where elevated temperatures and robust current handling are required. The component is RoHS approved and built to automotive qualification standards for use in demanding vehicle electronics.

Features and Benefits:


• Maximum continuous drain current 80 A enables high-current delivery
• Very low RDS(on) 1.4 mΩ reduces conduction losses
• Maximum power dissipation 81 W supports heavy switching loads
• Gate charge Qg 80 nC allows predictable drive requirements
• Maximum VDS 20 V permits low-voltage system integration

Applications


• Suitable for DC-DC converter stages in automotive systems
• Used with power-management modules in electrified vehicles
• Ideal for motor-drive MOSFET stages in auxiliary systems
• Can be used for battery protection and power distribution

What gate-drive considerations are necessary for efficient switching?


Expect a typical total gate charge of 80 nC, so gate drivers must source and sink adequate current to achieve desired switching speeds while managing switching losses.

How does thermal range affect deployment in vehicle electronics?


The device supports operation from -55°C to 175°C, enabling placement near heat-generating components and within engine-bay ambient conditions.

What mounting and package constraints apply to circuit layout?


It is supplied in a SuperSO8 5x6 surface-mount package with eight pins, requiring a PCB footprint and thermal management consistent with that package type.

Which voltage and polarity limitations should designers observe?


The device has a maximum gate-to-source voltage of 20 V and a maximum drain-to-source voltage of 20 V, so system voltages must remain within those limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy