Nexperia MOSFET, 10.3 A, 30 V TO-247 GAN041-650WSBQ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.24

(exc. GST)

$25.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$23.24
5 - 9$22.78
10 - 299$21.36
300 +$20.96

*price indicative

Packaging Options:
RS Stock No.:
243-4620
Mfr. Part No.:
GAN041-650WSBQ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-247

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

13.6mΩ

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia Gallium Nitride (GaN) FET in a TO-247 package is a normally-off device that combines Nexperia’s latest high-voltage GaN HEMT H2 technology and low-voltage silicon MOSFET technologies offering superior reliability and performance.

Ultra-low reverse recovery charge

Simple gate drive (0 V to +10 V or 12 V)

Robust gate oxide (±20 V capability)

High gate threshold voltage (+4 V) for very good gate bounce immunity

Very low source-drain voltage in reverse conduction mode

Transient over-voltage capability

Hard and soft switching converters for industrial and datacom power

Bridgeless totempole PFC

PV and UPS inverters

Servo motor drives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy