Microchip TN5325 N-Channel MOSFET, 10.3 A, 650 V Enhancement, 3-Pin TO-92 TN5325K1-G

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $0.90

View bulk pricing options

Subtotal (1 pack of 25 units)*

$24.15

(exc. GST)

$26.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,375 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.966$24.15-
50 - 75$0.948$23.70$0.90
100 - 225$0.888$22.20$7.80
250 - 975$0.87$21.75$24.00
1000 +$0.854$21.35$112.00

*price indicative

Packaging Options:
RS Stock No.:
239-5618
Mfr. Part No.:
TN5325K1-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-92

Series

TN5325

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.8V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

140W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Microchip TN5325 series of low-threshold, enhancement-mode (normally-off) transistor utilize a vertical DMOS structure and a well-proven silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.

Low threshold of maximum 2V

High input impedance and high gain

Rise Time of 15 ns

Turn-off Delay Time of 25 ns

Fall Time of 25 ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy