Infineon AUIRFS N-Channel MOSFET, 127 A, 100 V, 3-Pin TO-263 AUIRFS4310ZTRL
- RS Stock No.:
- 242-0968
- Mfr. Part No.:
- AUIRFS4310ZTRL
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0968
- Mfr. Part No.:
- AUIRFS4310ZTRL
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 127A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | AUIRFS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 127A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series AUIRFS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon offers an atomotive 100V single N-channel HEXFET Power MOSFET in a D2-Pak package. The maximum continous drain current is 120 A.
Advanced process technology
Ultra low on-resistance
175°C operating temperature
Fast switching
Related links
- Infineon AUIRFS Type N-Channel MOSFET 100 V, 3-Pin TO-263 AUIRFS4310ZTRL
- Infineon AUIRFS Type N-Channel MOSFET 20 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 60 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 20 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263
- Infineon AUIRFS Type N-Channel MOSFET 75 V, 3-Pin TO-263 AUIRFS3107TRL
- Infineon AUIRFS Type N-Channel MOSFET 60 V, 3-Pin TO-263 AUIRFS3306TRL
