Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC037N08NS5TATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $570.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$9,420.00

(exc. GST)

$10,360.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$1.884$9,420.00-
10000 - 10000$1.827$9,135.00$570.00
15000 +$1.771$8,855.00$1,695.00

*price indicative

RS Stock No.:
242-0295
Mfr. Part No.:
BSC037N08NS5TATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

BSC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon OptiMOS 5 power transistor is a N channel MOSFET which is fully qualified according to JEDEC for Industrial Applications. It has Superior thermal resistance.

Optimized for high performance SMPS

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy