Infineon IPL Type N-Channel MOSFET, 9.4 A, 700 V, 5-Pin ThinPAK 5x6 IPLK70R1K2P7ATMA1

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$11.33

(exc. GST)

$12.465

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5$2.266$11.33
10 - 95$2.216$11.08
100 - 245$2.164$10.82
250 - 495$2.114$10.57
500 +$2.066$10.33

*price indicative

Packaging Options:
RS Stock No.:
240-8536
Mfr. Part No.:
IPLK70R1K2P7ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

9.4A

Maximum Drain Source Voltage Vds

700V

Series

IPL

Package Type

ThinPAK 5x6

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.2mΩ

Forward Voltage Vf

0.9V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

3 V

Maximum Power Dissipation Pd

25.5W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

6.35mm

Automotive Standard

AEC-Q101

The Infineon CoolMOS™ P7 super junction (SJ) MOSFET family is designed to address typical challenges in the low-power SMPS market, by offering excellent performance and ease-of-use, enabling improved form factors and price competitiveness. The ThinPAK 5x6 package is characterized by a very small footprint of 5x6 mm² and a very low profile with a height of 1 mm. Together with its benchmark low parasitic, these features lead to significantly smaller form factors and help to boost power density. This combination makes CoolMOS™ P7 in ThinPAK a perfect fit for its target applications. The 700V CoolMOS™ P7 family is optimized for flyback topologies.

Extremely low losses

Excellent thermal behaviour

Integrated ESD protection diode

Low switching glosses(Eoss)

Fully qualified acc. JEDEC for Industrial Applications

Best-in-class quality and reliability

Low EMI

Wide range of RDS(on) values

Fully optimized portfolio

Related links