Infineon IQE N-Channel MOSFET, 253 A, 30 V, 8-Pin PQFN IQE008N03LM5CGATMA1
- RS Stock No.:
- 240-6629
- Mfr. Part No.:
- IQE008N03LM5CGATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.09
(exc. GST)
$8.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 460 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.045 | $8.09 | - |
| 10 - 98 | $3.955 | $7.91 | $0.90 |
| 100 - 248 | $3.865 | $7.73 | $18.00 |
| 250 - 498 | $3.775 | $7.55 | $67.50 |
| 500 + | $3.685 | $7.37 | $180.00 |
*price indicative
- RS Stock No.:
- 240-6629
- Mfr. Part No.:
- IQE008N03LM5CGATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 253A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PQFN | |
| Series | IQE | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.85mΩ | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 730mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 253A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PQFN | ||
Series IQE | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.85mΩ | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 730mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE006NE2LM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE065N10NM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE065N10NM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE006NE2LM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE030N06NM5CGATMA1
