Infineon IQE N-Channel MOSFET, 253 A, 30 V, 8-Pin PQFN IQE008N03LM5CGATMA1
- RS Stock No.:
- 240-6628
- Mfr. Part No.:
- IQE008N03LM5CGATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $150.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$8,450.00
(exc. GST)
$9,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.69 | $8,450.00 | - |
| 10000 - 10000 | $1.675 | $8,375.00 | $150.00 |
| 15000 + | $1.66 | $8,300.00 | $450.00 |
*price indicative
- RS Stock No.:
- 240-6628
- Mfr. Part No.:
- IQE008N03LM5CGATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 253A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | IQE | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.85mΩ | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 730mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 253A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series IQE | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.85mΩ | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 730mV | ||
Maximum Operating Temperature 150°C | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE008N03LM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE008N03LM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE006NE2LM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE050N08NM5ATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE065N10NM5CGATMA1
- Infineon IQE Type N-Channel MOSFET 30 V, 8-Pin PQFN IQE065N10NM5ATMA1
