Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN3R5-80YSFX
- RS Stock No.:
- 243-4872
- Mfr. Part No.:
- PSMN3R5-80YSFX
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$3,772.50
(exc. GST)
$4,149.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 6000 | $2.515 | $3,772.50 |
| 7500 + | $2.263 | $3,394.50 |
*price indicative
- RS Stock No.:
- 243-4872
- Mfr. Part No.:
- PSMN3R5-80YSFX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | LFPAK56E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type LFPAK56E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel MOSFET in LFPAK56E package is standard level gate drive qualified to 175 °C and recommended for industrial and consumer applications.
Low Qrr for higher efficiency and lower spiking
Low QG x RDSon FOM for high efficiency switching applications
Strong avalanche energy rating (Eas)
Avalanche rated and 100% tested
Synchronous rectifier in AC-DC and DC-DC
Primary side switch in DC-DC
BLDC motor control
USB-PD adapters
Full-bridge and half-bridge applications
Flyback and resonant topologies
Related links
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN3R5-80YSFX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN2R0-55YLHX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN1R5-50YLHX
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ
- Nexperia Type N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S2R0-40HJ
