STMicroelectronics STW N-Channel MOSFET, 55 A, 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4
- RS Stock No.:
- 240-0611
- Mfr. Part No.:
- STW75N65DM6-4
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 60 more to save $1.02
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$523.38
(exc. GST)
$575.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 August 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $17.446 | $523.38 | - |
| 60 - 60 | $17.429 | $522.87 | $1.02 |
| 90 + | $17.413 | $522.39 | $2.97 |
*price indicative
- RS Stock No.:
- 240-0611
- Mfr. Part No.:
- STW75N65DM6-4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | STW | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 480W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 40.92mm | |
| Height | 5.1mm | |
| Width | 15.8mm | |
| Standards/Approvals | UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series STW | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 480W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Maximum Operating Temperature 150°C | ||
Length 40.92mm | ||
Height 5.1mm | ||
Width 15.8mm | ||
Standards/Approvals UL | ||
Automotive Standard AEC-Q101 | ||
Related links
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STW75N65DM6-4
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA32N65DM6AG
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247
- STMicroelectronics STW Type N-Channel MOSFET 30 V Enhancement, 4-Pin TO-247 STWA75N65DM6
- STMicroelectronics STW Type N-Channel MOSFET 4-Pin TO-247-4 STW65N023M9-4
- STMicroelectronics STW Type N-Channel MOSFET 3-Pin TO-247 STWA65N023M9
- STMicroelectronics STW Type N-Channel MOSFET 3-Pin TO-247 STWA60N043DM9
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 4-Pin SCT018W65G3-4AG
