Vishay N-Channel MOSFET, 445 A, 30 V Depletion, 4-Pin PowerPAK (8x8L) SQJQ150E-T1_GE3
- RS Stock No.:
- 239-8681
- Mfr. Part No.:
- SQJQ150E-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.44
(exc. GST)
$24.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $4.488 | $22.44 | - |
| 50 - 95 | $4.408 | $22.04 | 1% |
| 100 - 245 | $4.33 | $21.65 | 3% |
| 250 - 995 | $4.25 | $21.25 | 5% |
| 1000 + | $4.174 | $20.87 | 6% |
*price indicative
- RS Stock No.:
- 239-8681
- Mfr. Part No.:
- SQJQ150E-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 445A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK (8x8L) | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.0019Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 255W | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 445A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK (8x8L) | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.0019Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 255W | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 125°C | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L) SQJQ112E-T1_GE3
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay TrenchFET Gen IV Type P-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ130EL-T1_GE3
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L) SIJH600E-T1-GE3
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L
- Vishay Type N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ140ELP-T1_GE3
