Vishay EF N-Channel Power MOSFET, 6 A, 850 V Depletion, 3-Pin TO-220 SIHA15N80AEF-GE3
- RS Stock No.:
- 239-8620
- Mfr. Part No.:
- SIHA15N80AEF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 10 more to save $0.54
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.28
(exc. GST)
$14.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 970 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.656 | $13.28 | - |
| 10 - 20 | $2.602 | $13.01 | $0.54 |
| 25 - 95 | $2.548 | $12.74 | $2.70 |
| 100 - 495 | $2.496 | $12.48 | $16.00 |
| 500 + | $2.408 | $12.04 | $124.00 |
*price indicative
- RS Stock No.:
- 239-8620
- Mfr. Part No.:
- SIHA15N80AEF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Series | EF | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.35Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 33W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 850V | ||
Series EF | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.35Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 33W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Vishay Series EF Power MOSFET, 850V Drain Source Voltage, 6A Continuous Drain Current - SIHA15N80AEF-GE3
Features and Benefits:
• 6A continuous drain current supports medium-power loads
• 0.35Ω Rds(on) minimises conduction losses under load
• 33W power dissipation allows sustained thermal handling
• 54nC typical gate charge permits predictable gate-drive design
• ±30V gate rating protects against excessive gate stress
Applications
• Ideal for automotive electronics meeting AEC‑Q101 needs
• Used with switch-mode power supplies and inverters
• Can be used for motor drive front-end switching
• Suitable for auxiliary power supplies in harsh environments
What temperature range can it operate within reliably?
How is gate-drive design influenced by the device?
What packaging and mounting considerations apply?
What polarity and channel behaviour should designers expect?
Related links
- Vishay EF Type N-Channel MOSFET 850 V Depletion, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 850 V Depletion, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 850 V Depletion, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 850 V Depletion, 3-Pin TO-220 SIHA21N80AEF-GE3
- Vishay EF Type N-Channel MOSFET 850 V Depletion, 3-Pin TO-220 SiHA17N80AEF-GE3
- Vishay EF Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 SIHG026N60EF-GE3
- Vishay EF Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-263
