Vishay SiA4263DJ Type P-Channel MOSFET, 12 A, 30 V PowerPAK SC-70 SIA4263DJ-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.10

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.644$16.10-
50 - 75$0.624$15.603%
100 - 225$0.606$15.155%
250 - 975$0.588$14.708%
1000 +$0.57$14.2511%

*price indicative

Packaging Options:
RS Stock No.:
239-5365
Mfr. Part No.:
SIA4263DJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SC-70

Series

SiA4263DJ

Mount Type

Surface

Maximum Drain Source Resistance Rds

199mΩ

Maximum Power Dissipation Pd

15.6W

Maximum Gate Source Voltage Vgs

8V

Typical Gate Charge Qg @ Vgs

19.8nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay P channel MOSFET has drain current of -12 A. It is used for battery management in mobile devices, battery switch, load switch, PA switch

RDS(on) rating at VGS = -1.8 V

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy