Vishay Si4153DY Type P-Channel MOSFET, -19.3 A, 30 V, 8-Pin SO-8 SI4153DY-T1-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.60

(exc. GST)

$12.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,300 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 40$1.16$11.60
50 - 90$1.126$11.26
100 - 240$1.093$10.93
250 - 990$1.06$10.60
1000 +$1.031$10.31

*price indicative

Packaging Options:
RS Stock No.:
239-5363
Mfr. Part No.:
SI4153DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

-19.3A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

Si4153DY

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

95mΩ

Maximum Power Dissipation Pd

5.6W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

31nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay P channel MOSFET has the drain current -19.3 A. It is used for adaptor switch, power management, load switch

100% Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy