Microchip VP0106 Type P-Channel MOSFET, 140 A, 30 V Enhancement, 3-Pin TO-92 VP0106N3-G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$19.63

(exc. GST)

$21.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 520 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.963$19.63
50 - 90$1.924$19.24
100 - 240$1.888$18.88
250 - 490$1.851$18.51
500 +$1.814$18.14

*price indicative

Packaging Options:
RS Stock No.:
236-8962
Mfr. Part No.:
VP0106N3-G
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

140A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-92

Series

VP0106

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.8V

Maximum Power Dissipation Pd

1.6W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Microchip enhancement-mode normally-off transistor utilizes a vertical DMOS structure and Supertex’s well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. The vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Free from secondary breakdown

Low power drive requirement

Ease of paralleling

Low CISS and fast switching speeds

Excellent thermal stability

Integral source-drain diode

High input impedance and high gain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy