Infineon OptiMOS™ N-Channel MOSFET, 433 A, 30 V, 8-Pin TDSON BSC005N03LS5ATMA1
- RS Stock No.:
- 236-3643
- Mfr. Part No.:
- BSC005N03LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $1.46
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $5.028 | $25.14 | - |
| 10 - 95 | $4.882 | $24.41 | $1.46 |
| 100 - 245 | $4.736 | $23.68 | $29.20 |
| 250 - 495 | $4.59 | $22.95 | $109.50 |
| 500 + | $4.45 | $22.25 | $289.00 |
*price indicative
- RS Stock No.:
- 236-3643
- Mfr. Part No.:
- BSC005N03LS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 433A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS™ | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5.49mm | |
| Height | 1.1mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 433A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS™ | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5.49mm | ||
Height 1.1mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
Infineon OptiMOS™ Series MOSFET, 30V Maximum Drain Source Voltage, 433A Maximum Continuous Drain Current - BSC005N03LS5ATMA1
Features and Benefits:
• 5.5 mΩ low Rds(on) reduces conduction losses under load
• 30 V drain-source rating allows moderate-voltage power stages
• 188 W power dissipation supports high-power handling
• 59 nC gate charge permits predictable gate-drive energy planning
• ±20 V maximum gate-source voltage gives wide drive margin
Applications
• Ideal for server power rails and telecomms power modules
• Used with motor-drive stages requiring high continuous current
• Can be used for battery management and power distribution
• Suitable for Compact surface-mount power assemblies
What package considerations affect thermal management?
How does the device handle harsh ambient temperatures?
What gate-drive requirements should be observed?
How should designers plan for conduction and switching losses?
Related links
- Infineon OptiMOS™ Type N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5ATMA1
- Infineon OptiMOS™ Type N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5IATMA1
- onsemi NTMFS0D6N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NTMFS0D6N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN NTMFS0D6N03CT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMTS0D7N04CLTXG
- Infineon OptiMOS 3 N-Channel MOSFET 30 V, 8-Pin TDSON BSC080N03MSGATMA1
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin TDSON
