Infineon OptiMOS™ N-Channel MOSFET, 433 A, 30 V, 8-Pin TDSON BSC005N03LS5IATMA1
- RS Stock No.:
- 236-3644
- Mfr. Part No.:
- BSC005N03LS5IATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$8,180.00
(exc. GST)
$9,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $1.636 | $8,180.00 | - |
| 10000 - 10000 | $1.573 | $7,865.00 | 3% |
| 15000 + | $1.553 | $7,765.00 | 5% |
*price indicative
- RS Stock No.:
- 236-3644
- Mfr. Part No.:
- BSC005N03LS5IATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 433A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TDSON | |
| Series | OptiMOS™ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.49mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 433A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TDSON | ||
Series OptiMOS™ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 175°C | ||
Length 5.49mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS™ Type N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5IATMA1
- Infineon OptiMOS™ Type N-Channel MOSFET 30 V, 8-Pin TDSON BSC005N03LS5ATMA1
- onsemi NTMFS0D6N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NTMFS0D6N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN NTMFS0D6N03CT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- Infineon OptiMOS 3 N-Channel MOSFET 30 V, 8-Pin TDSON BSC080N03MSGATMA1
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
