Infineon ISC N-Channel MOSFET, 31 A, 100 V, 8-Pin TDSON ISC230N10NM6ATMA1
- RS Stock No.:
- 235-4872
- Mfr. Part No.:
- ISC230N10NM6ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $310.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,120.00
(exc. GST)
$3,430.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) shipping from 11 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.624 | $3,120.00 | - |
| 10000 - 10000 | $0.593 | $2,965.00 | $310.00 |
| 15000 + | $0.563 | $2,815.00 | $915.00 |
*price indicative
- RS Stock No.:
- 235-4872
- Mfr. Part No.:
- ISC230N10NM6ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | ISC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.05mΩ | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series ISC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.05mΩ | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Height 5.35mm | ||
Automotive Standard No | ||
Infineon ISC Series MOSFET, 100V Maximum Drain Source Voltage, 31A Maximum Continuous Drain Current - ISC230N10NM6ATMA1
Features and Benefits:
• 31A continuous drain current supports high-load applications
• 100W power dissipation allows sustained thermal loading
• 8.05mΩ Rds(on) reduces conduction losses under heavy current
• 24nC gate charge enables Faster switching for higher-speed designs
• 20V gate-source rating permits varied gate-drive amplitudes
Applications
• Ideal for motor-driver half-bridges in Compact inverters
• Used with power supplies requiring efficient switching elements
• Can be used for battery management and power distribution
• Appropriate for high-current low-voltage-drop switching tasks
What ambient range can this device operate across?
What package and mounting style are used for installation?
How does the parts physical profile support Compact designs?
How many pins are available for PCB routing and thermal connection?
What channel polarity does the device employ and how does that affect switching?
Related links
- Infineon ISC Type N-Channel MOSFET 100 V, 8-Pin TDSON ISC230N10NM6ATMA1
- Infineon ISC Type N-Channel MOSFET 100 V, 8-Pin TDSON ISC080N10NM6ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC019N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC017N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC036N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC028N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC058N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 100 V, 8-Pin TDSON ISC027N10NM6ATMA1
