ROHM N-Channel MOSFET, 10 A, 1.2 kV Enhancement, 3-Pin TO-247N SCT2450KEGC11
- RS Stock No.:
- 235-2803
- Mfr. Part No.:
- SCT2450KEGC11
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.45
(exc. GST)
$20.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.45 |
| 10 - 24 | $18.12 |
| 25 - 49 | $17.79 |
| 50 - 99 | $17.46 |
| 100 + | $17.14 |
*price indicative
- RS Stock No.:
- 235-2803
- Mfr. Part No.:
- SCT2450KEGC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Forward Voltage Vf | 4.3V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 85W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Forward Voltage Vf 4.3V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 85W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM SCT series N-channel SiC power MOSFET suitable for solar inverters, DC/DC converters, induction heating and motor drives. It has low on state resistance and fast switching speed.
Fast reverse recovery
Easy to parallel
Simple to drive
Pb-free lead plating
RoHS compliant
- RS Stock No. 0151449
- Mfr. Part No. STW12N150K5
Each (In a Tube of 30)
$9.785
- RS Stock No. 2224877
- Mfr. Part No. IPA60R160P7XKSA1
Each (In a Tube of 50)
$3.244
- RS Stock No. 0151922
- Mfr. Part No. STW8N120K5
Each (In a Tube of 30)
$7.708
- RS Stock No. 2224878P
- Mfr. Part No. IPA60R160P7XKSA1
Each (Supplied in a Tube)
$4.958
Related links
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2450KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2450KEHRC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2280KEHRC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2280KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2160KEGC11
- ROHM Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247N SCT2160KEHRC11
- ROHM Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247N SCT3120ALGC11
- ROHM 30 A 1200 V Through Hole











