ROHM N-Channel MOSFET, 11 A, 650 V Enhancement, 3-Pin TO-252 R6511END3TL1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.07

(exc. GST)

$28.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.214$26.07-
50 - 95$5.12$25.601%
100 - 245$5.032$25.163%
250 - 995$4.946$24.735%
1000 +$4.858$24.296%

*price indicative

Packaging Options:
RS Stock No.:
235-2694
Mfr. Part No.:
R6511END3TL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

400mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

32nC

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.4mm

Height

10.4mm

Length

6.4mm

Automotive Standard

No

The ROHM R6xxxENx series are low-noise products, super Junction MOSFET, that place an emphasis on ease-of-use. This series products achieve superior performance for noise-sensitive applications to reduce noise, such as audio and lighting equipment.

Low on-resistance

Fast switching speed

Parallel use is easy

Pb-free plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy