Infineon ISC N-Channel MOSFET, 193 A, 40 V, 8-Pin TDSON-8 FL ISC017N04NM5ATMA1
- RS Stock No.:
- 234-6994
- Mfr. Part No.:
- ISC017N04NM5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $310.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,045.00
(exc. GST)
$3,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.609 | $3,045.00 | - |
| 10000 - 10000 | $0.578 | $2,890.00 | $310.00 |
| 15000 + | $0.549 | $2,745.00 | $900.00 |
*price indicative
- RS Stock No.:
- 234-6994
- Mfr. Part No.:
- ISC017N04NM5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 193A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | ISC | |
| Package Type | TDSON-8 FL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 67nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 115W | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.4mm | |
| Height | 3.8mm | |
| Standards/Approvals | No | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 193A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series ISC | ||
Package Type TDSON-8 FL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 67nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 115W | ||
Maximum Operating Temperature 175°C | ||
Length 4.4mm | ||
Height 3.8mm | ||
Standards/Approvals No | ||
Width 1.1mm | ||
Automotive Standard No | ||
Related links
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC017N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC019N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC028N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC036N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC058N04NM5ATMA1
- Infineon ISC Type N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC046N04NM5ATMA1
- Infineon ISC Type N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TDSON-8 FL ISC151N20NM6ATMA1
- Infineon ISC Type N-Channel Power Transistor 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC032N12LM6ATMA1
