Infineon OptiMOS 5 N-Channel MOSFET, 135 A, 60 V, 8-Pin SO-8 ISC0702NLSATMA1
- RS Stock No.:
- 232-6752
- Mfr. Part No.:
- ISC0702NLSATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$3,985.00
(exc. GST)
$4,385.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) shipping from 16 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.797 | $3,985.00 |
| 25000 + | $0.717 | $3,585.00 |
*price indicative
- RS Stock No.:
- 232-6752
- Mfr. Part No.:
- ISC0702NLSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 135A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS 5 | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Length | 6.1mm | |
| Standards/Approvals | No | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 135A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS 5 | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Length 6.1mm | ||
Standards/Approvals No | ||
Height 5.35mm | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 60V Maximum Drain Source Voltage, 135A Maximum Continuous Drain Current - ISC0702NLSATMA1
Features and Benefits:
• Rated for 135A continuous drain current supports heavy loads
• 60V drain-source voltage enables higher-voltage power stages
• 100W power dissipation allows for sustained thermal loading
• 56nC typical gate charge delivers efficient switching transitions
• 20V gate threshold accommodates wide gate-drive amplitudes
Applications
• Used with high-current surface-mount power supplies
• Ideal for Compact SO-8 power modules in converters
• Can be used for general-purpose switching in power systems
• Suitable for replacement in high-current power transistor roles
What ambient range can it tolerate during operation?
How many pins does the package provide for PCB mounting?
What forward conduction characteristic affects conduction drop?
What physical footprint constraints should designers consider?
What channel type and mounting method does it use?
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin SO-8 ISC0702NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin SO-8
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin SO-8 ISC0703NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin SO-8
