Infineon CoolMOS N-Channel MOSFET, 106 A, 650 V, 3-Pin TO-247 IPW65R018CFD7XKSA1
- RS Stock No.:
- 232-3049
- Mfr. Part No.:
- IPW65R018CFD7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save $5.50
View bulk pricing optionsSubtotal (1 unit)*
$28.02
(exc. GST)
$30.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 236 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.02 | - |
| 10 - 99 | $27.47 | $5.50 |
| 100 - 249 | $26.92 | $110.00 |
| 250 - 499 | $26.38 | $410.00 |
| 500 + | $25.85 | $1,085.00 |
*price indicative
- RS Stock No.:
- 232-3049
- Mfr. Part No.:
- IPW65R018CFD7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 106A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 234nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Height | 21.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 106A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 234nC | ||
Forward Voltage Vf 900mV | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Length 16.13mm | ||
Height 21.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon CoolMOS Type N-Channel MOSFET 650 V, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET & Diode 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R018CFD7XKSA1
