STMicroelectronics RF5L MOSFET, 110 V, 5-Pin B4E RF5L08350CB4
- RS Stock No.:
- 230-0092
- Mfr. Part No.:
- RF5L08350CB4
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0092
- Mfr. Part No.:
- RF5L08350CB4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Maximum Drain Source Voltage Vds | 110V | |
| Package Type | B4E | |
| Series | RF5L | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Maximum Drain Source Voltage Vds 110V | ||
Package Type B4E | ||
Series RF5L | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
The STMicroelectronics RF5L08350CB4 is a 400 W 50 V high-performance, internally matched LDMOS FET, designed for multiple applications over the frequency band 0.4 to 1 GHz.
High efficiency and linear gain operations
Integrated ESD protection
Internally matched for ease of use
Large positive and negative gate/source voltage range
Related links
- STMicroelectronics RF5L MOSFET 5-Pin B4E RF5L08350CB4
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- STMicroelectronics DeepGate 110 A 3-Pin TO-220
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP110N10F7
- STMicroelectronics STripFET H7 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STF45N10F7
- STMicroelectronics DeepGate 110 A 3-Pin TO-220 STP240N10F7
- STMicroelectronics Sct N channel-Channel Power MOSFET 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- STMicroelectronics DeepGate 110 A 3-Pin H2PAK STH150N10F7-2
