onsemi SUPERFET III N-Channel MOSFET, 30 A, 650 V N, 3-Pin TO-220 NTPF095N65S3H
- RS Stock No.:
- 229-6491
- Mfr. Part No.:
- NTPF095N65S3H
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $11.535 | $23.07 | - |
| 10 - 98 | $11.19 | $22.38 | 2% |
| 100 - 248 | $10.845 | $21.69 | 5% |
| 250 - 498 | $10.615 | $21.23 | 7% |
| 500 + | $10.38 | $20.76 | 10% |
*price indicative
- RS Stock No.:
- 229-6491
- Mfr. Part No.:
- NTPF095N65S3H
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | SUPERFET III | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 40W | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 29.95mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 10.63mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series SUPERFET III | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 40W | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 29.95mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 10.63mm | ||
Automotive Standard No | ||
Related links
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
- onsemi SUPERFET III Type N-Channel MOSFET 650 V N, 3-Pin TO-220
