Littelfuse X4 N-Channel MOSFET, 220 A, 200 V Enhancement, 3-Pin TO-268 IXTT220N20X4HV

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $393.60

View bulk pricing options

Subtotal (1 tube of 30 units)*

$787.62

(exc. GST)

$866.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$26.254$787.62-
150 +$23.63$708.90$393.60

*price indicative

RS Stock No.:
229-1435
Mfr. Part No.:
IXTT220N20X4HV
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

220A

Maximum Drain Source Voltage Vds

200V

Series

X4

Package Type

TO-268

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

157nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

4.5V

Maximum Power Dissipation Pd

800W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

16.05mm

Width

5.1mm

Height

19.1mm

Automotive Standard

No

The Littlefuse IXTT220N20X4HV MOSFETs are designed with the latest Ultra Junction technology for high efficiency power applications. They are available in TO-247 and TO-268HV Packages. They offer lower RDS(on) simultaneously with reduced gate and output charges, which allows for more efficient switching at given frequency.

Low gate charge

Low RDS(on)

Low RthJC

Operating temperature is 175°C

High avalanche rating (900mJ - 1J)

Each (In a Pack of 2)
$10.995
Each (Supplied on a Reel)
$0.129
Each (Supplied on a Reel)
$10.995
Each (In a Pack of 2)
$6.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy