Infineon IPP082N10NF2S N-Channel MOSFET, 15 A, 100 V, 3-Pin TO-220 IPP082N10NF2SAKMA1
- RS Stock No.:
- 228-6552
- Mfr. Part No.:
- IPP082N10NF2SAKMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 1000 units)*
$1,127.00
(exc. GST)
$1,240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 - 4000 | $1.127 | $1,127.00 |
| 5000 + | $1.014 | $1,014.00 |
*price indicative
- RS Stock No.:
- 228-6552
- Mfr. Part No.:
- IPP082N10NF2SAKMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IPP082N10NF2S | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.2mΩ | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Power Dissipation Pd | 100W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.45mm | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Width | 4.57mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IPP082N10NF2S | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.2mΩ | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Power Dissipation Pd 100W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 9.45mm | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Width 4.57mm | ||
Automotive Standard No | ||
Related links
- Infineon IPP082N10NF2S Type N-Channel MOSFET 100 V, 3-Pin TO-220 IPP082N10NF2SAKMA1
- STMicroelectronics STripFET N-Channel MOSFET 100 V, 3-Pin TO-220 STP14NF10
- Infineon CoolMOS Type N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R155CFD7XKSA1
- Infineon SIPMOS® P-Channel MOSFET 100 V, 3-Pin TO-220 SPP15P10PHXKSA1
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 FDPF390N15A
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics SiC MOSFET Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-220
