STMicroelectronics SiC MOSFET N-Channel MOSFET, 15 A, 900 V Enhancement, 3-Pin TO-220 STF16N90K5

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$334.30

(exc. GST)

$367.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$6.686$334.30-
250 +$6.017$300.8510%

*price indicative

RS Stock No.:
201-4467
Mfr. Part No.:
STF16N90K5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

900V

Series

SiC MOSFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

330mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

30W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

29.7nC

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Length

10.4mm

Standards/Approvals

No

Width

4.6mm

Height

16mm

Automotive Standard

No

The STMicroelectronics N-channel 900 V, 280 mO typ., 15 A MDmesh K5 Power MOSFET in a TO-220FP package is based on an innovative proprietary vertical structure.

Ultra-low gate charge

100% avalanche tested

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy