Vishay Dual TrenchFET 2 N-Channel MOSFET, 258 A, 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F SiZF928DT-T1-GE3
- RS Stock No.:
- 228-2943
- Mfr. Part No.:
- SiZF928DT-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.83
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,650 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.166 | $20.83 |
| 50 - 95 | $4.044 | $20.22 |
| 100 - 245 | $3.924 | $19.62 |
| 250 - 995 | $3.804 | $19.02 |
| 1000 + | $3.692 | $18.46 |
*price indicative
- RS Stock No.:
- 228-2943
- Mfr. Part No.:
- SiZF928DT-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 258A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAIR 6 x 5F | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.00245Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 74W | |
| Typical Gate Charge Qg @ Vgs | 18.5nC | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 258A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAIR 6 x 5F | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.00245Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 74W | ||
Typical Gate Charge Qg @ Vgs 18.5nC | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F SiZF906BDT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S SiZ254DT-T1-GE3
