Vishay N-Channel 30 V N-Channel MOSFET, 2.25 A, 30 V, 7-Pin SC-70 SQA470CEJW-T1_GE3
- RS Stock No.:
- 225-9937
- Mfr. Part No.:
- SQA470CEJW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 225-9937
- Mfr. Part No.:
- SQA470CEJW-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.25A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-70 | |
| Series | N-Channel 30 V | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Maximum Power Dissipation Pd | 13.6W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.6nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 2.05mm | |
| Length | 2.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.25A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-70 | ||
Series N-Channel 30 V | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Maximum Power Dissipation Pd 13.6W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.6nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Width 2.05mm | ||
Length 2.05mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET power MOSFET
AEC-Q101 qualified
Wettable flank terminals
100 % Rg and UIS tested
Related links
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 7-Pin SC-70 SQA470CEJW-T1_GE3
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V N, 7-Pin SC-70
- Vishay N-Channel 100 V Type N-Channel MOSFET 100 V N, 7-Pin SC-70 SQA700CEJW-T1_GE3
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 20 Type P-Channel MOSFET 20 V, 7-Pin SC-70
- Vishay N-Channel 30 V Type N-Channel MOSFET 30 V, 4-Pin PowerPAK (8x8L) SQJ128ELP-T1_GE3
- DiodesZetex DMN3065LW Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- Vishay SIA Type N-Channel MOSFET 40 V Enhancement, 7-Pin SC-70 SIA4446DJ-T1-GE3
