Vishay P-Channel 60-V Type P-Channel MOSFET, 11.5 A, 60 V, 8-Pin PowerPAK 1212 SQ7415CENW-T1_GE3
- RS Stock No.:
- 225-9934
- Mfr. Part No.:
- SQ7415CENW-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9934
- Mfr. Part No.:
- SQ7415CENW-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 11.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 1212 | |
| Series | P-Channel 60-V | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 136mΩ | |
| Typical Gate Charge Qg @ Vgs | 22.5nC | |
| Maximum Power Dissipation Pd | 53W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -0.85V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 11.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 1212 | ||
Series P-Channel 60-V | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 136mΩ | ||
Typical Gate Charge Qg @ Vgs 22.5nC | ||
Maximum Power Dissipation Pd 53W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -0.85V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Length 3.3mm | ||
Width 3.3mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
TrenchFET power MOSFET
AEC-Q101 qualified
100 % Rg and UIS tested
Related links
- Vishay P-Channel 60-V Type P-Channel MOSFET 60 V, 8-Pin PowerPAK 1212
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK
- Vishay SQJA61EP Type P-Channel Single MOSFETs 60 V Enhancement, 4-Pin PowerPAK SQJA61EP-T1_GE3
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7415DN-T1-GE3
- Vishay Si7309DN Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8
- Vishay P-Channel 12 V Type P-Channel MOSFET 12 V, 4-Pin PowerPAK (8x8L)
- Vishay P-Channel 40 V Type P-Channel MOSFET 40 V, 4-Pin PowerPAK (8x8L)
