Infineon HEXFET N-Channel MOSFET, 345 A, 60 V, 8-Pin DirectFET AUIRF7749L2TR
- RS Stock No.:
- 223-8455
- Mfr. Part No.:
- AUIRF7749L2TR
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8455
- Mfr. Part No.:
- AUIRF7749L2TR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 345A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | HEXFET | |
| Package Type | DirectFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 341W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 60V | |
| Typical Gate Charge Qg @ Vgs | 183nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 345A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series HEXFET | ||
Package Type DirectFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 341W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 60V | ||
Typical Gate Charge Qg @ Vgs 183nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon single N-channel HEXFET power MOSFET is designed for applications where efficiency and power density are of value. The advanced DirectFET packaging platform coupled with the latest silicon technology allows this MOSFET to offer substantial system level savings and performance improvement specifically in motor drive, DC-DC and other heavy load applications.
Advanced process technology
Exceptionally small footprint and low profile
High power density
Low parasitic parameters
Dual sided cooling
175°C Operating temperature
Lead free
RoHS compliant
Halogen free
Automotive qualified
Related links
- Infineon HEXFET Type N-Channel MOSFET 60 V, 8-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 2-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V, 2-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 9-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 80 V Enhancement, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 2-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V, 7-Pin DirectFET
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 7-Pin DirectFET
