ROHM Type P-Channel MOSFET, 4 A, 60 V P, 8-Pin DFN RF4L040ATTCR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$23.03

(exc. GST)

$25.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.921$23.03-
50 - 75$0.904$22.601%
100 - 225$0.887$22.183%
250 - 975$0.871$21.785%
1000 +$0.856$21.407%

*price indicative

Packaging Options:
RS Stock No.:
223-6291
Mfr. Part No.:
RF4L040ATTCR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

60V

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

890mΩ

Channel Mode

P

Maximum Power Dissipation Pd

2W

Typical Gate Charge Qg @ Vgs

17.3nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The ROHM power MOSFET has DFN2020-8S package type. It is mainly used for switching and load switch.

Low on - resistance

High power small mold package

Pb-free plating, RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy