Infineon HEXFET N-Channel MOSFET, 557 A, 40 V Enhancement, 7-Pin TO-263 IRL40SC228

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$41.34

(exc. GST)

$45.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$8.268$41.34
10 - 95$8.014$40.07
100 - 245$7.77$38.85
250 - 495$7.536$37.68
500 +$7.308$36.54

*price indicative

Packaging Options:
RS Stock No.:
222-4755
Mfr. Part No.:
IRL40SC228
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

557A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.65mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

416W

Typical Gate Charge Qg @ Vgs

307nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.83mm

Length

10.54mm

Height

4.83mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 557A Maximum Continuous Drain Current, 40V Maximum Drain Source Voltage - IRL40SC228


This high power MOSFET is designed for various applications requiring robust performance and efficiency. It features a compact D2PAK-7 surface mount package, ensuring convenient installation in space-constrained environments. With a continuous drain current capability of 557A and a maximum drain-source voltage of 40V, its dimensions measure 10.54mm in length, 9.65mm in width, and 4.83mm in height.

Features & Benefits


• Optimised for logic level drive for enhanced compatibility

• Low RDS(on) of 0.50mΩ for reduced power loss

• High current capacity up to 557A for demanding applications

• Versatile applications in motor drives and power supplies

Applications


• Suitable for brushed and BLDC motor drive circuits

• Ideal for battery-powered electronic systems

• Utilised in half-bridge and full-bridge circuit topologies

• Effective as a synchronous rectifier in power supply

• Used in DC-DC and AC-DC converters

What are the key benefits of using this device in high-current applications?


The device's low on-resistance significantly improves efficiency, allowing for higher current flow without substantial heat generation. This supports reliability and performance in demanding situations where current capacity is critical.

How does this MOSFET perform under high temperature conditions?


It operates effectively across a wide temperature range from -55°C to +175°C, ensuring stability and functionality even under extreme operating conditions.

What features enhance the robustness of this MOSFET during operation?


Enhanced gate and avalanche ruggedness protect it from voltage spikes, while its low dynamic dV/dt capabilities contribute to consistent performance in rapidly changing conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy