Infineon CoolMOS N-Channel MOSFET, 31.2 A, 650 V Enhancement, 3-Pin TO-263 IPB65R110CFDAATMA1
- RS Stock No.:
- 222-4656
- Mfr. Part No.:
- IPB65R110CFDAATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$19.97
(exc. GST)
$21.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $9.985 | $19.97 | - |
| 10 - 98 | $9.81 | $19.62 | 1% |
| 100 - 248 | $9.635 | $19.27 | 3% |
| 250 - 498 | $9.46 | $18.92 | 5% |
| 500 + | $9.295 | $18.59 | 6% |
*price indicative
- RS Stock No.:
- 222-4656
- Mfr. Part No.:
- IPB65R110CFDAATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31.2A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | CoolMOS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31.2A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series CoolMOS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon design of Cool MOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. 600V Cool MOS™ C7 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The 600V C7 is the first technology ever with RDS(on)*A below 1Ohm*mm².
Ultra fast body diode
Related links
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R190C7ATMA2
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPP65R110CFDAAKSA1
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- Infineon CoolMOS Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 IPB65R095C7ATMA2
